- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5924
NTE5924
NTE Electronics
Rectifier 600V 20A Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 600V 20A Do-4 Cathode Case
Search Keywords: NTE5924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Mounting:Stud
-
Maximum Continuous Forward Current:20 A
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5924
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$10.91
25
$9.05
50
$8.91
100
$8.53
250
$8.06
500
$7.84
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing