- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE59
NTE59
NTE Electronics
Transistor PNP Silicon 200V 17amp High Power Audio Output Compl To NTE58
Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 200V 17amp High Power Audio Output Compl To NTE58
Search Keywords: NTE59
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE59
-
Dimension:36.32 x 6.2(Max) x 21.42 mm
-
Maximum Collector Base Voltage:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$14.476
5
$13.160
25
$10.910
50
$10.750
100
$10.280
250
$9.720
500
$9.460
1,000 +
$9.210
Click for Quote
Log in
to unlock special pricing