- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5880
NTE5880
NTE Electronics
Rectifier 500V 12A Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 500V 12A Do-4 Cathode Case
Search Keywords: NTE5880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Family:NTE5880
-
Maximum Continuous Forward Current:12 A
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$10.615
5
$9.650
25
$7.600
50
$7.490
100
$7.370
250
$6.740
500
$6.640
1,000
$6.530
2,500 +
$6.200
Click for Quote
Log in
to unlock special pricing