- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE588
NTE Electronics
NTE588
Diode 200V 3a Do-27 Ultra Fast Switch Trr=35ns
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode 200V 3a Do-27 Ultra Fast Switch Trr=35ns
Search Keywords: NTE588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3@Ta=55C A
-
Dimension:9.4(Max) x 6.35(Max) mm
-
Operating Temperature:-65 to 150 °C
-
Family:NTE588
-
Configuration:Single
-
Mounting:Through Hole
Frequently Asked Questions
Is NTE588 RoHS compliant?
Yes, NTE588 is RoHS compliant.
What is the lead time for NTE588?
The standard lead time for NTE588 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
99 Weeks
can ship
8/4/28
Price (USD)
Qty
Unit Price
1
$1.331
25
$1.210
250
$0.953
500
$0.895
1,000
$0.868
2,500
$0.830
5,000
$0.807
7,500
$0.796
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT