- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5862
NTE5862
NTE Electronics
Rectifier 600V 6a Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 600V 6a Do-4 Cathode Case
Search Keywords: NTE5862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Configuration:Single
-
Mounting:Stud
-
Maximum Continuous Forward Current:6 A
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5862
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.23
100
$4.16
250
$3.98
500
$3.75
1,000
$3.69
2,500
$3.59
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing