- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5846
NTE Electronics
NTE5846
Rectifier 800V 3a Do-4 Cathode Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
-
Family:NTE5846
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Mounting:Stud
-
Maximum Continuous Forward Current:3 A