- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5836
NTE5836
NTE Electronics
Rectifier 300V 3a Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 300V 3a Do-4 Cathode Case
Search Keywords: NTE5836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3 A
-
Mounting:Stud
-
Family:NTE5836
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Dimension:12.8(Max) x 11.1(Max) x 21.8(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$6.897
5
$6.270
50
$4.930
100
$4.780
250
$4.630
500
$4.370
1,000
$4.260
2,500
$4.190
5,000 +
$4.030
Click for Quote
Log in
to unlock special pricing