- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5683
NTE5683
NTE Electronics
Triac-200vrm 25A TO-48 Case Igt=100/150ma Vgt=2.5V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-200vrm 25A TO-48 Case Igt=100/150ma Vgt=2.5V
Search Keywords: NTE5683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5683
-
Pin Count:3
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Peak On-State Voltage:2.5@100A V
-
Mounting:Stud
-
Maximum Gate Trigger Current:150 mA
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Trigger Voltage:2.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$25.47
10
$20.57
25
$20.25
50
$19.33
100
$18.22
250
$17.71
500 +
$17.23
Click for Quote
Log in
to unlock special pricing