- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5642
NTE5642
NTE Electronics
Triac-400vrm 2.5A TO-5 Igt=25ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-400vrm 2.5A TO-5 Igt=25ma
Search Keywords: NTE5642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.35(Max) x 8.95(Max) mm
-
Maximum Gate Trigger Voltage:2.2 V
-
Operating Temperature:-40 to 100 °C
-
Family:NTE5642
-
Peak On-State Voltage:2.2@5A V
-
Pin Count:3
-
Mounting:Through Hole
-
Packaging:N/A
-
Maximum Gate Trigger Current:25 mA
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$10.318
5
$9.380
25
$7.460
50
$7.350
100
$7.250
250
$6.650
500
$6.540
1,000
$6.450
2,500 +
$6.140
Click for Quote
Log in
to unlock special pricing