- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5610
NTE Electronics
NTE5610
Triac-800vrm 8a TO-220 Igt=10ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Triac-800vrm 8a TO-220 Igt=10ma
Search Keywords: NTE5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Maximum Gate Trigger Current:10 mA
-
Operating Temperature:-40 to 125 °C
-
Dimension:10.67(Max) mm
-
Maximum Gate Trigger Voltage:2.5 V
-
Family:NTE5610
-
Pin Count:3
-
Peak On-State Voltage:1.85@12A V
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE5610 RoHS compliant?
Yes, NTE5610 is RoHS compliant.
What is the lead time for NTE5610?
The standard lead time for NTE5610 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
8/10/28
Price (USD)
Qty
Unit Price
5
$5.24
50
$4.17
100
$4.12
250
$3.93
500
$3.71
1,000
$3.66
2,500
$3.57
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing