- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56028
NTE56028
NTE Electronics
Triac-800vrm 40A TO-220 Igt=50/75ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triac-800vrm 40A TO-220 Igt=50/75ma
Search Keywords: NTE56028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:75 mA
-
Maximum Gate Trigger Voltage:2.5 V
-
Pin Count:3
-
Packaging:N/A
-
Family:NTE56028
-
Peak On-State Voltage:1.85@56A V
-
Mounting:Through Hole
-
Dimension:10.67(Max) mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$11.704
5
$10.640
25
$8.460
50
$8.340
100
$8.210
250
$7.530
500
$7.420
1,000
$7.310
2,500 +
$6.960
Click for Quote
Log in
to unlock special pricing