- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE56
NTE56
NTE Electronics
Transistor NPN Silicon 300V IC=3amp TO-220 Case High Gain Switch And Pass Regulator
Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 300V IC=3amp TO-220 Case High Gain Switch And Pass Regulator
Search Keywords: NTE56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE56
-
Maximum Collector Base Voltage:100 V
-
Dimension:10.1 x 4.2 x 8.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$3.201
10
$2.910
100
$2.310
250
$2.240
500
$2.170
1,000
$2.060
2,500
$2.000
5,000
$1.980
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing