- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5582
NTE5582
NTE Electronics
Silicon Controlled Rectifier 600vrm 275A TO-93 Igt=150ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier 600vrm 275A TO-93 Igt=150ma
Search Keywords: NTE5582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:150 mA
-
Family:NTE5582
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Stud
-
Dimension:36.68(Max) x 31.78(Max) mm
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Voltage:3 V
-
Packaging:N/A
-
Pin Count:4
-
Peak On-State Voltage:1.7@150A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$147.12
5
$134.08
10
$126.41
25
$121.22
50
$117.99
100
$114.93
250 +
$112.03
Click for Quote
Log in
to unlock special pricing