- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5551
NTE5551
NTE Electronics
Silicon Controlled Rectifier- 600 Vrm 750A 1.65 In Dia Hockey Puck Case Style Igt=150ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600 Vrm 750A 1.65 In Dia Hockey Puck Case Style Igt=150ma
Search Keywords: NTE5551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 150 °C
-
Maximum Gate Trigger Voltage:3 V
-
Family:NTE5551
-
Maximum Gate Trigger Current:150 mA
-
Peak On-State Voltage:1.75@840A V
-
Pin Count:3
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Screw
-
Dimension:14.22 x 41.91(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$128.90
5
$117.01
10
$111.69
25
$105.27
50
$102.33
100
$99.53
250 +
$96.89
Click for Quote
Log in
to unlock special pricing