- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5539
NTE5539
NTE Electronics
Silicon Controlled Rectifier- 400V 55A TO-218 Igt=40ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silicon Controlled Rectifier- 400V 55A TO-218 Igt=40ma
Search Keywords: NTE5539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Voltage:1.5 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Peak On-State Voltage:1.8@55A V
-
Packaging:N/A
-
Family:NTE5539
-
Dimension:15.24 x 4.4 x 10.92 mm
-
Maximum Gate Trigger Current:N/A
-
Pin Count:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$11.12
25
$9.23
50
$9.10
100
$8.69
250
$8.22
500
$8.00
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing