- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5512
NTE Electronics
NTE5512
Silicon Controlled Rectifier- 400vrm 5a TO-66 Igt=15ma
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 400vrm 5a TO-66 Igt=15ma
Search Keywords: NTE5512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 100 °C
-
Peak On-State Voltage:N/A
-
Family:NTE5512
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:3
-
Packaging:N/A
-
Maximum Gate Trigger Current:15 mA
-
Mounting:Through Hole
-
Maximum Gate Trigger Voltage:2 V
-
Dimension:7.5 mm
Product Guides
+
Frequently Asked Questions
Is NTE5512 RoHS compliant?
Yes, NTE5512 is RoHS compliant.
What is the lead time for NTE5512?
The standard lead time for NTE5512 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$17.721
5
$16.110
25
$13.370
50
$13.170
100
$12.590
250
$11.900
500
$11.590
1,000 +
$11.290
Click for Quote
Log in
to unlock special pricing