- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5504
NTE5504
NTE Electronics
Silicon Controlled Rectifier- 200vrm 16A TO-48 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 200vrm 16A TO-48 Igt=30ma
Search Keywords: NTE5504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Peak On-State Voltage:1.5@20A V
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Mounting:Stud
-
Maximum Gate Trigger Current:25 mA
-
Pin Count:3
-
Operating Temperature:-65 to 125 °C
-
Maximum Gate Peak Inverse Voltage:N/A
-
Family:NTE5504
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$23.177
5
$21.070
25
$17.350
50
$17.080
100
$16.050
250
$15.360
500
$14.940
1,000 +
$14.520
Click for Quote
Log in
to unlock special pricing