- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5485
NTE5485
NTE Electronics
Silicon Controlled Rectifier- 400vrm 8a TO-64 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 400vrm 8a TO-64 Igt=30ma
Search Keywords: NTE5485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.67 x 10.98 x 33.7 mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:60 mA
-
Operating Temperature:-40 to 100 °C
-
Packaging:N/A
-
Pin Count:3
-
Family:NTE5485
-
Maximum Gate Trigger Voltage:1.5 V
-
Peak On-State Voltage:2@15.7A V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$25.62
10
$20.87
25
$20.55
50
$19.67
100
$18.58
250
$18.09
500 +
$17.62
Click for Quote
Log in
to unlock special pricing