- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5463
NTE5463
NTE Electronics
Silicon Controlled Rectifier- 200vrm 10A TO-220 Igt=15ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 200vrm 10A TO-220 Igt=15ma
Search Keywords: NTE5463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:1.5 V
-
Maximum Gate Trigger Current:15 mA
-
Family:NTE5463
-
Operating Temperature:-40 to 100 °C
-
Packaging:N/A
-
Pin Count:3
-
Peak On-State Voltage:2@30A V
-
Mounting:Through Hole
-
Dimension:10.67(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.332
25
$2.120
100
$1.790
250
$1.680
500
$1.580
1,000
$1.520
2,500
$1.470
5,000
$1.440
7,500 +
$1.410
Click for Quote
Log in
to unlock special pricing