- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE54002
NTE54002
NTE Electronics
Silicon Controlled Rectifier- 600vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching
Search Keywords: NTE54002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE54002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:1.5 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Through Hole
-
Pin Count:3
-
Peak On-State Voltage:1.8 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:10.67(Max) mm
-
Packaging:N/A
-
Family:NTE54002
-
Maximum Gate Trigger Current:40 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.41
100
$5.64
250
$5.32
500
$5.18
1,000
$5.04
2,500
$4.96
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing