- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE54
NTE54
NTE Electronics
Transistor NPN Silicon 150V IC=8A TO-220 Case High Frequency Driver For Audio AMP Compl To NTE55
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 150V IC=8A TO-220 Case High Frequency Driver For Audio AMP Compl To NTE55
Search Keywords: NTE54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:150 V
-
Family:NTE54
-
Dimension:10.67 x 10.67 x 15.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
1
$3.322
10
$3.020
100
$2.400
250
$2.330
500
$2.270
1,000
$2.140
2,500
$2.080
5,000
$2.060
7,500 +
$1.980
Click for Quote
Log in
to unlock special pricing