- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5351
NTE5351
NTE Electronics
Silicon Controlled Rectifier- 600V 5a High Speed to-66 Case Igt=50ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600V 5a High Speed to-66 Case Igt=50ma
Search Keywords: NTE5351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Maximum Gate Trigger Voltage:3.5 V
-
Maximum Gate Trigger Current:40 mA
-
Family:NTE5351
-
Dimension:31.7 x 31.7 x 7.5 mm
-
Operating Temperature:-40 to 150 °C
-
Peak On-State Voltage:3@30A V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Pin Count:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$11.60
25
$9.64
50
$9.49
100
$9.07
250
$8.58
500
$8.35
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing