- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5161A
NTE5161A
NTE Electronics
Zener Diode - 150.0V 5w 5% Axial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 150.0V 5w 5% Axial Leaded
Search Keywords: NTE5161A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5161A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:3000 mV
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:150 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.508
25
$2.280
100
$1.930
250
$1.810
500
$1.700
1,000
$1.630
2,500
$1.590
5,000
$1.540
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing