- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE507
NTE507
NTE Electronics
Rectifier Silicon Prv=50V If=1A Trr=200ns Do-41 Case
Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Silicon Prv=50V If=1A Trr=200ns Do-41 Case
Search Keywords: NTE507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 150 °C
-
Dimension:5.33(Max) x 2.72(Max) mm
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Family:NTE507
-
Configuration:Single
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$0.9636
50
$0.8760
250
$0.7570
1,000
$0.6750
2,500
$0.6360
5,000
$0.6270
7,500
$0.6000
10,000
$0.5920
15,000 +
$0.5830
Click for Quote
Log in
to unlock special pricing