- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- NTE4954
NTE4954
NTE Electronics
Diode Transient Suppressor Unidirectional 1500W Vbr=62.00V Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Transient Suppressor Unidirectional 1500W Vbr=62.00V Axial Lead
Search Keywords: NTE4954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE4954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Clamping Voltage:85 V
-
Dimension:9.52(Max) x 5.21(Max) mm
-
Family:NTE4954
-
Maximum Peak Pulse Current:17.7 A
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.410
250
$1.120
500
$1.060
1,000
$1.030
2,500
$0.987
5,000
$0.960
7,500
$0.945
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing