- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- NTE493
NTE493
NTE Electronics
Heatsink For TO-126 Case Devices
Accessories Notify Me
RoHS Compliant
Description
+
Heatsink For TO-126 Case Devices
Search Keywords: NTE493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-126
-
Attachment Method:N/A
-
Dimension:19.68 x 13.21 x 8.13 mm
-
Thermal Resistance:26 °C/W
-
Finish:Black Anodized
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.8745
50
$0.7950
250
$0.6860
1,000
$0.6120
2,500
$0.5770
5,000
$0.5680
7,500
$0.5450
10,000
$0.5370
15,000 +
$0.5290
Click for Quote
Log in
to unlock special pricing