help desk software
Image is representational - see mfr. specs

Diode Transient Suppressor Unidirectional 1500W Vbr=20.00V Axial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Transient Suppressor Unidirectional 1500W Vbr=20.00V Axial Lead
Search Keywords: NTE4928
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE4928
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Clamping Voltage:
    27.7 V
  • Direction Type:
    Uni-Directional
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Family:
    NTE4928
  • Maximum Peak Pulse Current:
    54 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
10
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.15
250
$2.08
500
$2.02
1,000
$1.92
2,500
$1.86
5,000
$1.84
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing