- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE49
NTE49
NTE Electronics
Trans GP BJT NPN 100V 2A 3-Pin(3+Tab) TO-202
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Trans GP BJT NPN 100V 2A 3-Pin(3+Tab) TO-202
Search Keywords: NTE49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.56 x 4.57 x 7.62 mm
-
Maximum Collector Base Voltage:120 V
-
Configuration:Single
-
Maximum Base Emitter Saturation Voltage:N/A
-
Material:Si
-
Family:NTE49
-
Category:Bipolar Power
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately