- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- NTE411
NTE411
NTE Electronics
Stud Mount Heat Sink For TO-5/TO-39 Packages
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Heat Sink For TO-5/TO-39 Packages
Search Keywords: NTE411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heat Sinks
-
Family:NTE411
-
Operating Temperature:N/A
-
Dimension:20.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$3.685
10
$3.350
100
$2.630
250
$2.550
500
$2.470
1,000
$2.330
2,500
$2.270
5,000
$2.230
7,500 +
$2.150
Click for Quote
Log in
to unlock special pricing