- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE396
NTE396
NTE Electronics
Transistor NPN Silicon 450V IC=1A TO-39 Case Power Amplifier + High Speed Switch Compl To NTE397
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 450V IC=1A TO-39 Case Power Amplifier + High Speed Switch Compl To NTE397
Search Keywords: NTE396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.6(Max) x 9.39(Max) mm
-
Maximum Collector Base Voltage:450 V
-
Family:NTE396
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,912
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$2.48
100
$1.98
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.69
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing