- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE37
NTE37
NTE Electronics
Transistor PNP Silicon 160V IC=12A TO-3P Case Af Power AMP High Current Switch Compl To NTE36
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 160V IC=12A TO-3P Case Af Power AMP High Current Switch Compl To NTE36
Search Keywords: NTE37
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE37
-
Dimension:15.62 x 4.82 x 20 mm
-
Maximum Collector Base Voltage:160 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$5.77
50
$4.59
100
$4.45
250
$4.32
500
$4.08
1,000
$3.98
2,500
$3.92
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing