- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE330
NTE330
NTE Electronics
Transistor PNP Germanium 50V IC=25A TO-36 Case High Power Switch
Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Germanium 50V IC=25A TO-36 Case High Power Switch
Search Keywords: NTE330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:50 V
-
Family:NTE330
-
Dimension:25.9(Max) x 31.75(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$38.74
5
$34.03
25
$30.80
50
$28.96
100
$27.72
250
$26.93
500 +
$26.20
Click for Quote
Log in
to unlock special pricing