- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE327
NTE327
NTE Electronics
Transistor NPN Silicon 180V IC=25A TO-3 Case Power AMP And Switch For Industrial Applications
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 180V IC=25A TO-3 Case Power AMP And Switch For Industrial Applications
Search Keywords: NTE327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:180 V
-
Dimension:39.76 x 26.7 x 8.89 mm
-
Family:NTE327
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$19.57
25
$16.20
50
$15.95
100
$15.03
250
$14.41
500
$14.02
1,000 +
$13.65
Click for Quote
Log in
to unlock special pricing