- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30070
NTE Electronics
NTE30070
LED-10mm Blue Vf=4.0V Max Iv=1200 mcd Typ Water Clear Lens
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Dominant Wavelength:470 nm
-
Dimension:13.6 x 10.9 mm