- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2640
NTE2640
NTE Electronics
Transistor NPN Silicon 1500V IC=6A TO-220FI-ls Case W/internal Damper Diode Color TV Horizontal DefL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1500V IC=6A TO-220FI-ls Case W/internal Damper Diode Color TV Horizontal DefL
Search Keywords: NTE2640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2640
-
Maximum Collector Base Voltage:1500 V
-
Dimension:10 x 4.5 x 8.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$3.685
10
$3.350
100
$2.630
250
$2.550
500
$2.470
1,000
$2.330
2,500
$2.270
5,000
$2.230
7,500 +
$2.150
Click for Quote
Log in
to unlock special pricing