- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2525
NTE2525
NTE Electronics
Transistor PNP Silicon 60V IC=8A TO-126N Case tf=20ns High Speed Switch Compl to NTE2524
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 60V IC=8A TO-126N Case tf=20ns High Speed Switch Compl to NTE2524
Search Keywords: NTE2525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2525
-
Dimension:6.5 x 2.3 x 5.5 mm
-
Maximum Collector Base Voltage:60 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
250
$1.300
500
$1.230
1,000
$1.190
2,500
$1.140
5,000
$1.110
7,500
$1.100
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing