- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE241
NTE241
NTE Electronics
Transistor NPN Silicon 80V IC=4A TO-220 Case High Voltage Video Amplifier Comp To NTE242
Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 80V IC=4A TO-220 Case High Voltage Video Amplifier Comp To NTE242
Search Keywords: NTE241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.67(Max) mm
-
Family:NTE241
-
Maximum Collector Base Voltage:80 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.573
25
$1.430
250
$1.140
500
$1.070
1,000
$1.040
2,500
$1.000
5,000
$0.974
7,500
$0.959
10,000 +
$0.945
Click for Quote
Log in
to unlock special pricing