- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2408
NTE2408
NTE Electronics
Transistor NPN Silicon 80V IC=0.1A SOT-23 Case Low Noise Driver Output Surface Mount Comp To NTE2409
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 80V IC=0.1A SOT-23 Case Low Noise Driver Output Surface Mount Comp To NTE2409
Search Keywords: NTE2408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:3 x 1.3 x 0.9 mm
-
Maximum Collector Base Voltage:80 V
-
Family:NTE2408
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.650
25
$1.500
250
$1.190
500
$1.120
1,000
$1.090
2,500
$1.040
5,000
$1.020
7,500
$1.000
10,000 +
$0.986
Click for Quote
Log in
to unlock special pricing