- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2397
NTE2397
NTE Electronics
Power Mosfet N-channel 400V Id=10A TO-220 Case High Speed Switch Enhancement Mode Rds=0.55 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Mosfet N-channel 400V Id=10A TO-220 Case High Speed Switch Enhancement Mode Rds=0.55 Ohm
Search Keywords: NTE2397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.67(Max) mm
-
Maximum Drain Source Resistance:550@10V mOhm
-
Channel Type:N
-
Channel Mode:Enhancement
-
Family:NTE2397
-
Maximum Continuous Drain Current:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$7.106
5
$6.460
50
$5.140
100
$4.980
250
$4.840
500
$4.580
1,000
$4.450
2,500
$4.380
5,000 +
$4.230
Click for Quote
Log in
to unlock special pricing