- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2376
NTE2376
NTE Electronics
Power Mosfet N-channel 200V Id=30A TO-247 Case High Speed Switch Enhancement Mode Rds=0.085 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Mosfet N-channel 200V Id=30A TO-247 Case High Speed Switch Enhancement Mode Rds=0.085 Ohm
Search Keywords: NTE2376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Channel Mode:Enhancement
-
Dimension:15.9 x 5 x 20 mm
-
Maximum Drain Source Resistance:85@10V mOhm
-
Maximum Continuous Drain Current:30 A
-
Family:NTE2376
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$11.13
25
$8.83
50
$8.69
100
$8.57
250
$7.85
500
$7.73
1,000
$7.61
2,500 +
$7.25
Click for Quote
Log in
to unlock special pricing