- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2366
NTE2366
NTE Electronics
Transistor PNP Silicon 300V IC=0.1A Giant TO-92 Case High Voltage Video AMP Compl To NTE399
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 300V IC=0.1A Giant TO-92 Case High Voltage Video AMP Compl To NTE399
Search Keywords: NTE2366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:300 V
-
Family:NTE2366
-
Dimension:6.09(Max) x 5.08(Max) x 8.62(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.508
10
$2.280
100
$1.820
250
$1.760
500
$1.710
1,000
$1.610
2,500
$1.580
5,000
$1.550
7,500 +
$1.530
Click for Quote
Log in
to unlock special pricing