- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2337
NTE2337
NTE Electronics
Transistor NPN Silicon 900V IC=7A TO-22O Full Pack Case Tf=0.3us High Voltage High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 900V IC=7A TO-22O Full Pack Case Tf=0.3us High Voltage High Speed Switch
Search Keywords: NTE2337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2337
-
Dimension:10.2(Max) x 4.4(Max) x 17(Max) mm
-
Maximum Collector Base Voltage:900 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
5
$8.04
25
$7.04
100
$6.20
250
$5.85
500
$5.69
1,000
$5.54
2,500
$5.45
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing