- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2327
NTE2327
NTE Electronics
Transistor NPN Silicon 1000V IC=0.5A TO-126 Case Tf=0.4us High Voltage High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1000V IC=0.5A TO-126 Case Tf=0.4us High Voltage High Speed Switch
Search Keywords: NTE2327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2327
-
Maximum Collector Base Voltage:N/A
-
Dimension:8.38(Max) x 3.3(Max) x 11.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.201
10
$2.910
100
$2.310
250
$2.240
500
$2.170
1,000
$2.060
2,500
$2.000
5,000
$1.980
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing