- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE221
NTE Electronics
NTE221
Mosfet N-channel Dual Gate 20V Idss=18ma TO-72 Case Vhf AMP/mixer Applications
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mosfet N-channel Dual Gate 20V Idss=18ma TO-72 Case Vhf AMP/mixer Applications
Search Keywords: NTE221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Depletion
-
Dimension:4.82 x 5.58 mm
-
Maximum Continuous Drain Current:N/A
-
Maximum Continuous Drain Current Range:N/A
-
Configuration:Single Dual Gate
-
Maximum Drain Source Resistance:N/A
-
Family:NTE221
-
Channel Type:N
Product Guides
+
Frequently Asked Questions
Is NTE221 RoHS compliant?
Yes, NTE221 is RoHS compliant.
What is the lead time for NTE221?
The standard lead time for NTE221 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
8/9/28
Price (USD)
Qty
Unit Price
1
$14.729
5
$13.390
25
$11.030
50
$10.860
100
$10.360
250
$9.760
500
$9.490
1,000 +
$9.230
Click for Quote
Log in
to unlock special pricing