- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE1V300
NTE Electronics
NTE1V300
MOV 300V RMS Dia=8.5mm 22 Joules Itm=1200A Clamping Voltage=740V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOV 300V RMS Dia=8.5mm 22 Joules Itm=1200A Clamping Voltage=740V
Search Keywords: NTE1V300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1V300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:470 V
-
Clamping Voltage:740 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:6 x 12 x 9 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:370 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5.08 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE1V300 RoHS compliant?
Yes, NTE1V300 is RoHS compliant.
What is the lead time for NTE1V300?
The standard lead time for NTE1V300 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
8/11/28
Price (USD)
Qty
Unit Price
1
$1.782
25
$1.620
250
$1.290
500
$1.210
1,000
$1.180
2,500
$1.130
5,000
$1.100
7,500
$1.080
10,000 +
$1.070
Click for Quote
Log in
to unlock special pricing