- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1960
NTE1960
NTE Electronics
Voltage Regulator Positive 5v Io=1A TO-220 Full Pack Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Positive 5v Io=1A TO-220 Full Pack Case
Search Keywords: NTE1960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.2(Max) x 4.4(Max) mm
-
Line Regulation:50 mV
-
Accuracy:N/A
-
Function:Standard
-
Load Regulation:50 mV
-
Family:NTE1960
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$3.047
10
$2.770
100
$2.200
250
$2.140
500
$2.070
1,000
$1.960
2,500
$1.910
5,000
$1.870
7,500 +
$1.850
Click for Quote
Log in
to unlock special pricing