- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1953
NTE1953
NTE Electronics
Voltage Regulator Positive 10V Io=1A Low Dropout Type TO-220 Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Positive 10V Io=1A Low Dropout Type TO-220 Case
Search Keywords: NTE1953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:N/A
-
Function:LDO
-
Dimension:10.67(Max) mm
-
Line Regulation:100 mV
-
Load Regulation:100 mV
-
Family:NTE1953
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.12
250
$2.06
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing