- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE194
NTE194
NTE Electronics
Transistor NPN Silicon 180V IC-0.6A High Voltage AMP High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 180V IC-0.6A High Voltage AMP High Speed Switch
Search Keywords: NTE194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE194
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:180 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,139
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.100
250
$0.889
500
$0.875
1,000
$0.848
2,500
$0.787
5,000
$0.775
7,500
$0.754
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing