- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1905
NTE Electronics
NTE1905
Voltage Regulator Negative -15V Io=100ma TO-92
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Negative -15V Io=100ma TO-92
Search Keywords: NTE1905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1905
-
Function:Standard
-
Line Regulation:300 mV
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Load Regulation:150 mV
-
Accuracy:±5 %
Product Guides
+
Frequently Asked Questions
Is NTE1905 RoHS compliant?
Yes, NTE1905 is RoHS compliant.
What is the lead time for NTE1905?
The standard lead time for NTE1905 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
8/2/28
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
250
$1.300
500
$1.220
1,000
$1.180
2,500
$1.140
5,000
$1.110
7,500
$1.090
10,000 +
$1.070
Click for Quote
Log in
to unlock special pricing