- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE186A
NTE186A
NTE Electronics
Transistor NPN Silicon 40V 3A TO-202M Case Medium Power Audio AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 40V 3A TO-202M Case Medium Power Audio AMP
Search Keywords: NTE186A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE186A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE186A
-
Dimension:10 x 4.6 x 8.5 mm
-
Maximum Collector Base Voltage:50 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.936
25
$1.760
250
$1.400
500
$1.320
1,000
$1.270
2,500
$1.230
5,000
$1.200
7,500
$1.170
10,000 +
$1.160
Click for Quote
Log in
to unlock special pricing